TMS-SCE-1K-3/4-2.0-0

Heilind Number:RYCTMS-SCE-1K-3/4-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/4-2.0-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/4-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-0
Color:Black
Overall Length:1.667 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:002308-000
SKU:RYCTMS-SCE-1K-3/4-2.0-0

Detailed Description

Enhance cable organization with our TMS-SCE-1K-3/4-2.0-0 black shrink tubing. Designed for efficiency and durability, this tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables within the .275 - .64 inch diameter range. With an overall length of 1.667 inches, it provides ample coverage for secure insulation. Operating flawlessly in temperatures ranging from -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit), it guarantees reliable performance even in extreme conditions. Crafted from ladder-style material, it offers both flexibility and strength, ideal for various applications. Rest assured of its compliance with RoHS standards for environmental responsibility. Perfect for use in labeling and organizing wires and cables, this shrink tubing is a must-have in any professional setup. Elevate your cable management game with this essential accessory.