TMS-SCE-1K-3/4-2.0-6

Heilind Number:RYCTMS-SCE-1K-3/4-2.0-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/4-2.0-6
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/4-2.0-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-6
Color:Blue
Overall Length:1.667 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:404545-000
SKU:RYCTMS-SCE-1K-3/4-2.0-6

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-3/4-2.0-6 shrink tubing. Designed for professional use, this blue tubing offers a 3:1 shrink ratio, ensuring a secure fit around cables. With an overall length of 1.667 inches and compatibility with cable diameters ranging from .275 to .64 inches, it provides versatile application. Operating smoothly in temperatures from -55 to 135°C (-67 to 275°F), it guarantees durability in various environments. Featuring a ladder design, it offers easy installation. Rest assured of its quality as it is RoHS compliant. Perfect for wire and cable marking, this tubing is a must-have in any labeling and identification project.