TMS-SCE-1K-3/4-2.0-8

Heilind Number:RYCTMS-SCE-1K-3/4-2.0-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/4-2.0-8
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/4-2.0-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-8
Color:Gray
Overall Length:1.667 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:5006530001
SKU:RYCTMS-SCE-1K-3/4-2.0-8

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-3/4-2.0-8 - a versatile solution for various applications. Crafted from durable materials in a sleek gray hue, this shrink tubing offers a shrink ratio of 3:1, ensuring a snug fit around cables. With an overall length of 1.667 inches, it accommodates cables with a diameter ranging from .275 to .64 inches. Operating effortlessly in temperatures between -55 and 135°C (-67 to 275°F), it guarantees reliable performance in diverse environments. Featuring a ladder design, this tubing is easy to install and remove, making it a practical choice for wire and cable marking. Upgrade your labeling toolkit with this essential accessory.