TMS-SCE-1K-3/4-2.0-S1-9

Heilind Number:RYCTMS-SCE-1K-3/4-2.0-S19
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/4-2.0-S1-9
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/4-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:9203730001
SKU:RYCTMS-SCE-1K-3/4-2.0-S19

Detailed Description

Enhance cable organization and identification with this versatile shrink tubing. Designed for easy application, it boasts a 3:1 shrink ratio and a durable construction, ensuring a secure fit around cables ranging from 6.99 to 16.25 mm in diameter. The white tubing, with an overall length of 1 inch, offers a sleek and professional finish. Operating efficiently in temperatures ranging from -55 to 135°C (-67 to 275°F), it guarantees reliable performance in various environments. This RoHS-compliant tubing is a must-have for any labeling or cable management project, providing a convenient solution with its ladder design. Elevate your workspace with this essential accessory.