TMS-SCE-1K-3/4-2.0-S2-

Heilind Number:RYCTMS-SCE-1K-3/4-2.0-S2-
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/4-2.0-S2-
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/4-2.0-S2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/4-2.0-S2-
Color:White
Overall Length:1.667 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:723282-000
SKU:RYCTMS-SCE-1K-3/4-2.0-S2-

Detailed Description

Enhance cable organization and identification with our 3/4-inch printable shrink tubing. Boasting a versatile white hue and ladder-style design, this tubing offers a sleek and professional finish to your projects. With a shrink ratio of 3:1, it securely fits cables ranging from .275 to .64 inches in diameter. Operating flawlessly in temperatures ranging from -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit), it ensures reliable performance in various environments. Perfect for wire and cable markers, cards, and sleeves, this tubing is the ideal solution for labeling needs in a wide array of applications. Upgrade your organization game with this high-quality shrink tubing.