| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-0 |
| Color: | Black |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 332985-000 |
| SKU: | RYCTMS-SCE-1K-3/8-2.0-0 |
TMS-SCE-1K-3/8-2.0-0
| Heilind Number: | RYCTMS-SCE-1K-3/8-2.0-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-3/8-2.0-0 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-3/8-2.0-0 black shrink tubing. Offering a 3:1 shrink ratio and an overall length of 1 inch, this durable tubing is designed for a seamless fit on cables with a diameter range of .137 to .32 inches. Its ladder-style construction ensures secure encasing, while its RoHS compliance guarantees environmental responsibility. Operating effortlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it's a reliable solution for various applications in need of cable protection. Upgrade your cable management system with this versatile shrink tubing.

