| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-2 |
| Color: | Red |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 4852270001 |
| SKU: | RYCTMS-SCE-1K-3/8-2.0-2 |
TMS-SCE-1K-3/8-2.0-2
| Heilind Number: | RYCTMS-SCE-1K-3/8-2.0-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-3/8-2.0-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-3/8-2.0-2 red shrink tubing. Designed for efficiency and durability, this tubing offers a 3:1 shrink ratio and can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 1 inch, it's ideal for cables with a diameter of 3.47 to 8.12mm (.137 to .32 inches). The ladder design ensures easy installation, while RoHS compliance guarantees environmental responsibility. Perfect for labeling and identifying wires, this shrink tubing is a must-have for any professional workspace.

