TMS-SCE-1K-3/8-2.0-4

Heilind Number:RYCTMS-SCE-1K-3/8-2.0-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-3/8-2.0-4
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/8-2.0-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.137 - .32 in, 3.47 - 8.12 mm
Tubing Type:Ladder
Part Aliases:2410510001
SKU:RYCTMS-SCE-1K-3/8-2.0-4

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-3/8-2.0-4 shrink tubing. Featuring a vibrant yellow hue, this tubing not only adds visual distinction but also offers durable protection. With a 3:1 shrink ratio and an overall length of 2 inches, it accommodates cables ranging from .137 to .32 inches in diameter, making it versatile for various applications. Operating seamlessly in temperatures from -55 to 135°C (-67 to 275°F), it ensures reliability even in challenging environments. RoHS compliant, this ladder-type shrink tubing is not only high-performing but also environmentally friendly. Perfect for wire and cable markers, cards, and sleeves, it's a must-have for efficient labeling solutions. Elevate your cable management game with this essential product.