| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-S1-9 |
| Color: | White |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 846169-000 |
| SKU: | RYCTMS-SCE-1K-3/8-2.0S1-9 |
TMS-SCE-1K-3/8-2.0-S1-9
| Heilind Number: | RYCTMS-SCE-1K-3/8-2.0S1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-3/8-2.0-S1-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-3/8-2.0-S1-9 shrink tubing. Designed for efficiency, this white tubing has a 3:1 shrink ratio and an overall length of 1 inch, perfect for a variety of applications. Operating seamlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it ensures durability in diverse environments. With compatibility for cables ranging from 3.47 to 8.12mm (0.137 to 0.32 inches), it offers versatility in usage. The ladder-style design and ROHS compliance further highlight its quality, making it a reliable choice for your cable management needs.

