| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2-1/4-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | 22.3 - 50.8 mm, .88 - 2 in |
| Tubing Type: | Ladder |
| Part Aliases: | 191509-000 |
| SKU: | RYCTMS-SCE-2-1/4-2.0-9 |
TMS-SCE-2-1/4-2.0-9
| Heilind Number: | RYCTMS-SCE-2-1/4-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-2-1/4-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-2-1/4-2.0-9 white shrink tubing. With a 3:1 shrink ratio and an operating temperature range of -55 - 135°C (-67 - 275°F), this ladder-style tubing is designed for durability and versatility. Measuring 2 inches in overall length, it accommodates cables with diameters ranging from 22.3 to 50.8 mm (.88 - 2 inches). RoHS compliant, this tubing is a reliable solution for various labeling and insulation needs in the field of wire and cable management. Elevate your projects with this essential component.

