""printable_shrink_tubing""

Heilind Number:RYCTMS-SCE-2-1/4-2.0-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""printable_shrink_tubing""
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"printable_shrink_tubing\"\"
SKU:RYCTMS-SCE-2-1/4-2.0-S1-4

Detailed Description

Enhance cable organization with our TMS-SCE-2-1/4-2.0-S1-4 shrink tubing. Designed for efficiency, this yellow tubing offers a shrink ratio of 3:1, ensuring a secure fit. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability in various conditions. Its ladder design accommodates cable diameters ranging from 22.3 to 50.8 mm (.88 to 2 in), making it versatile for multiple applications. Easily mark and identify cables with this reliable solution, perfect for professionals seeking efficient cable management.