TMS-SCE-2-2.0-4

Heilind Number:RYCTMS-SCE-2-2.0-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2-2.0-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-2-2.0-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2-2.0-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:1.1 - 1.75 in, 27.9 - 44.9 mm
Tubing Type:Ladder
Part Aliases:3279370001
SKU:RYCTMS-SCE-2-2.0-4

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2-2.0-4 shrink tubing. Featuring a vibrant yellow hue, this tubing offers both practicality and visibility in any workspace. With an overall length of 2 inches and a 3:1 shrink ratio, it provides a secure and snug fit for cables with a diameter ranging from 1.1 to 1.75 inches. Designed for durability, it can withstand temperatures as low as -55°C and as high as 135°C (-67°F to 275°F), making it suitable for a variety of environments. Its ladder design ensures ease of application, while its RoHS compliance guarantees environmental responsibility. Perfect for labeling and organizing cables in industrial or commercial settings, this shrink tubing is a versatile and essential tool for any professional. Elevate your cable management game with this high-quality solution.