| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | 1.1 - 1.75 in, 27.9 - 44.9 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 577739-000 |
| SKU: | RYCTMS-SCE-2-2.0-9 |
TMS-SCE-2-2.0-9
| Heilind Number: | RYCTMS-SCE-2-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-2-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-2-2.0-9 shrink tubing. Designed for efficiency, this white tubing features a 3:1 shrink ratio, ensuring a snug fit around cables ranging from 1.1 to 1.75 inches in diameter. Its ladder design allows for easy installation, while its RoHS compliance guarantees safety and environmental responsibility. With an operating temperature range of -55 to 135°C (-67 to 275°F), it's suitable for various applications. Elevate your labeling and cable management with this high-quality tubing, a must-have in any workspace.

