TMS-SCE-2-2.0-S1-4

Heilind Number:RYCTMS-SCE-2-2.0-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2-2.0-S1-4
ECAD Model:
3D Model

Description:

TMS-SCE-2-2.0-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2-2.0-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:1.1 - 1.75 in, 27.9 - 44.9 mm
Tubing Type:Ladder
Part Aliases:EJ2639-000
SKU:RYCTMS-SCE-2-2.0-S1-4

Detailed Description

Enhance cable organization and identification with our Yellow Ladder Shrink Tubing. Featuring a shrink ratio of 3:1 and an overall length of 1 inch, this durable sleeve is designed for efficient cable management. With an operating temperature range of -55 to 135°C (-67 to 275°F) and compatibility with cables ranging from 1.1 to 1.75 inches (27.9 to 44.9 mm) in diameter, it ensures reliable performance in various environments. Perfect for professional use in labeling and marking applications, this tubing is a versatile solution for wire and cable management. Elevate your workspace with this essential accessory.