| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2X-1K-1-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | 13.3 - 23 mm, .524 - .906 in |
| Tubing Type: | Ladder |
| Part Aliases: | CR7762-000 |
| SKU: | RYCTMS-SCE-2X-1K-1-2.0-9 |
TMS-SCE-2X-1K-1-2.0-9
| Heilind Number: | RYCTMS-SCE-2X-1K-1-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-2X-1K-1-2.0-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-2X-1K-1-9 shrink tubing. Designed for efficiency, this white tubing boasts a 2:1 shrink ratio, ensuring a secure fit around cables with diameters ranging from .524 to .906 inches. Its durable construction can withstand temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), making it suitable for various environments. With an overall length of 2 inches and a ladder design, it offers easy application and a professional finish. Ideal for wire and cable marking, this tubing is a must-have for any labeling project.

