TMS-SCE-2X-1K-1-4

Heilind Number:RYCTMS-SCE-2X-1K-1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-1-4
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-1-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:13.3 - 23 mm, .524 - .906 in
Tubing Type:Ladder
Part Aliases:EH8787-000
SKU:RYCTMS-SCE-2X-1K-1-4

Detailed Description

Enhance cable organization and identification with our durable shrink tubing. Designed for easy application, the yellow tubing features a 2:1 shrink ratio and an overall length of 2 inches. Operating seamlessly in a wide temperature range from -55 to 135 °C (-67 to 275 °F), it ensures reliable performance in various environments. Compatible with cables ranging from .524 to .906 inches (13.3 to 23 mm) in diameter, this ladder-style tubing offers versatility in labeling and protecting wires. Perfect for professional use, it is a must-have for any project requiring clear and long-lasting cable marking.