TMS-SCE-2X-1K-1-S1-4

Heilind Number:RYCTMS-SCE-2X-1K-1-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-1-S1-4
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-1-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-1-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:13.3 - 23 mm, .524 - .906 in
Tubing Type:Ladder
Part Aliases:EH8788-000
SKU:RYCTMS-SCE-2X-1K-1-S1-4

Detailed Description

Enhance cable organization and identification with our Yellow TMS-SCE-2X-1K-1-S1-4 shrink tubing. With a shrink ratio of 2:1, it securely fits cables with a diameter ranging from .524 to .906 inches. This durable tubing, designed for use in a wide temperature range from -55 to 135°C (-67 to 275°F), offers reliable protection and insulation. Its ladder design ensures easy installation and removal, while also providing a surface for printing labels or markings for efficient cable management. Perfect for various applications, from industrial to residential, this tubing is a must-have for ensuring safety and organization in any environment.