TMS-SCE-2X-1K-1-S1-9

Heilind Number:RYCTMS-SCE-2X-1K-1-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-1-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-1-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-1-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:13.3 - 23 mm, .524 - .906 in
Tubing Type:Ladder
Part Aliases:EH8716-000
SKU:RYCTMS-SCE-2X-1K-1-S1-9

Detailed Description

Enhance cable organization and identification with our durable shrink tubing. Featuring a 2:1 shrink ratio and a white finish, it offers a sleek and efficient solution for labeling wires and cables. With an overall length of 1 inch, it accommodates various cable diameters from .524 to .906 inches. This ladder-style tubing is designed for easy application and is compatible with operating temperatures ranging from -55 to 135°C (-67 to 275°F). Perfect for a wide range of applications, from industrial to DIY projects, this shrink tubing ensures clear and long-lasting cable marking. Elevate your cable management system with this essential accessory.