| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2X-1K-1/2-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | EH8786-000 |
| SKU: | RYCTMS-SCE-2X-1K-1/2-S1-4 |
TMS-SCE-2X-1K-1/2-S1-4
| Heilind Number: | RYCTMS-SCE-2X-1K-1/2-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-2X-1K-1/2-S1-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our high-quality 1-inch yellow shrink tubing. Designed for easy installation, this tubing boasts a 2:1 shrink ratio and is compatible with cables ranging from .183 to .425 inches in diameter. With an operating temperature range of -55 to 135°C (-67 to 275°F), it is durable and reliable in various environments. Perfect for labeling and identifying wires, it belongs in the toolbox of any professional working with electronics. Upgrade your cable management game with this essential accessory.

