| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2X-1K-1/2-S1-9 |
| Color: | White |
| Overall Length: | 1 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | EH8714-000 |
| SKU: | RYCTMS-SCE-2X-1K-1/2-S1-9 |
TMS-SCE-2X-1K-1/2-S1-9
| Heilind Number: | RYCTMS-SCE-2X-1K-1/2-S1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-2X-1K-1/2-S1-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our versatile shrink tubing. Designed for easy installation, this white tubing boasts a 2:1 shrink ratio and a durable construction that withstands temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 1 inch, it comfortably fits cables with a diameter between .183 and .425 inches (4.64-10.79 mm). Perfect for various applications, this ladder-style tubing ensures efficient cable management. Stay organized and compliant with this essential accessory.

