TMS-SCE-2X-1K-1/4-4

Heilind Number:RYCTMS-SCE-2X-1K-1/4-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-1/4-4
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-1/4-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-1/4-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:F35028-000
SKU:RYCTMS-SCE-2X-1K-1/4-4

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2X-1K-1/4-4 shrink tubing. Featuring a vibrant yellow hue, this tubing offers a 2:1 shrink ratio and a durable construction suitable for various applications. With an overall length of 2 inches and compatibility with cables ranging from 2.31 to 5.46 mm in diameter, it provides a versatile solution for your labeling needs. RoHS compliant and designed for an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures both performance and compliance. Perfect for wire and cable marking, this ladder-style shrink tubing, also known as F35028-000, is an essential component in any labeling toolkit.