| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2X-1K-1/4-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | EF3678-000 |
| SKU: | RYCTMS-SCE-2X-1K-1/4-S1-4 |
TMS-SCE-2X-1K-1/4-S1-4
| Heilind Number: | RYCTMS-SCE-2X-1K-1/4-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-2X-1K-1/4-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with this TMS-SCE-2X-1K-1/4-S1-4 shrink tubing. Designed for efficient labeling, it offers a 2:1 shrink ratio and is compatible with cables ranging from 0.091 to 0.215 inches in diameter. The bright yellow color ensures visibility, while the ladder-style tubing construction adds durability. With an operating temperature range of -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit) and RoHS compliance, it guarantees reliable performance in various environments. Perfect for wire and cable marking, this tubing is an essential tool for any labeling project.

