TMS-SCE-2X-1K-1/8-4

Heilind Number:RYCTMS-SCE-2X-1K-1/8-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-1/8-4
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-1/8-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-1/8-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:A22489-000
SKU:RYCTMS-SCE-2X-1K-1/8-4

Detailed Description

Enhance cable organization with our TMS-SCE-2X-1K-1/8-4 shrink tubing. Designed for efficiency, this yellow tubing offers a 2:1 shrink ratio and measures 2 inches in total length. With a wide operating temperature range of -55 to 135°C (-67 to 275°F), it ensures reliable performance in various environments. Suitable for cables with diameters ranging from 0.044 to 0.105 inches (1.11 to 2.66 mm), its ladder-style design facilitates easy installation. Also known as A22489-000, this tubing is a versatile solution for labeling and securing wires, making it a must-have in the Label & Identification Products category. Elevate your cable management game with our high-quality shrink tubing.