TMS-SCE-2X-1K-3/16-9

Heilind Number:RYCTMS-SCE-2X-1K-3/16-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-3/16-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-3/16-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:330433-000
SKU:RYCTMS-SCE-2X-1K-3/16-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2X-1K-3/16-9 White Shrink Tubing. Boasting a 2:1 shrink ratio, this tubing efficiently conforms to cables with diameters ranging from 1.75 to 4.06 mm (.069 to .164 in). Its ladder design facilitates easy installation, while its robust construction ensures reliable performance in temperatures spanning from -55 to 135 °C (-67 to 275 °F). RoHS compliant for environmental responsibility, this tubing is a versatile solution for various labeling and insulation needs in a wide array of applications. Elevate your wire and cable management with this essential accessory.