TMS-SCE-2X-1K-3/32-9

Heilind Number:RYCTMS-SCE-2X-1K-3/32-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-3/32-9
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/32-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-3/32-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Ladder
Part Aliases:F15113-000
SKU:RYCTMS-SCE-2X-1K-3/32-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2X-1K-3/32-9 heat shrink tubing. Designed for professional use, this white tubing offers a 2:1 shrink ratio and an overall length of 2 inches, perfect for a range of cable diameters from .05 to .075 inches. Operating seamlessly in temperatures from -55 to 135 °C (-67 to 275 °F), it guarantees durability and reliability in various environments. With ladder-style construction, it ensures secure and efficient installation. Rest assured, this tubing is RoHS compliant, meeting strict environmental standards. Also known as F15113-000, it falls under our extensive line of Label & Identification Products, offering high-quality solutions for wire and cable marking. Elevate your cable management game with this essential accessory.