TMS-SCE-2X-1K-3/4-S1-4

Heilind Number:RYCTMS-SCE-2X-1K-3/4-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-3/4-S1-4
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/4-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-3/4-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:CY6461-000
SKU:RYCTMS-SCE-2X-1K-3/4-S1-4

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2X-1K-3/4-S1-4 yellow shrink tubing. With a shrink ratio of 2:1 and an overall length of 1 inch, this tubing is designed for efficient application in a variety of settings. Operating within a wide temperature range of -55 to 135°C (-67 to 275°F), it ensures durability and reliability. Compatible with cables ranging from .275 to .64 inches (6.99 to 16.25 mm) in diameter, it offers versatile usage. Crafted in a ladder style, this tubing is ideal for creating clear and professional cable markers. Also known as CY6461-000, it falls under our range of high-quality printable shrink tubing, providing essential solutions for wire and cable organization.