TMS-SCE-2X-1K-3/4-S1-9

Heilind Number:RYCTMS-SCE-2X-1K-3/4-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-2X-1K-3/4-S1-9
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/4-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-2X-1K-3/4-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .64 in, 6.99 - 16.25 mm
Tubing Type:Ladder
Part Aliases:EH8715-000
SKU:RYCTMS-SCE-2X-1K-3/4-S1-9

Detailed Description

Enhance cable organization and identification with our high-quality printable shrink tubing. Designed for durable performance, this white tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .275 to .64 inches. With an overall length of 1 inch, it provides ample space for labeling purposes. Operating flawlessly in temperatures as low as -55°C and as high as 135°C, it's suitable for various environments. The ladder-style design adds flexibility and ease of use. Perfect for wire and cable marking applications, this tubing guarantees clear and professional results every time. Elevate your labeling process with this essential accessory.