| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-2X-1K-3/8-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | A58166-000 |
| SKU: | RYCTMS-SCE-2X-1K-3/8-2.0- |
TMS-SCE-2X-1K-3/8-2.0-9
| Heilind Number: | RYCTMS-SCE-2X-1K-3/8-2.0- |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-2X-1K-3/8-2.0-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-2X-1K-3/8-9 Printable Shrink Tubing. This white tubing, with a 2:1 shrink ratio, offers a durable solution for managing cables with an operating temperature range of -55 to 135°C (-67 to 275°F). Its ladder design accommodates cable diameters ranging from .137 to .32 inches (3.47 to 8.12 mm), ensuring versatility in application. RoHS compliant and featuring the part alias A58166-000, this tubing is an essential component in labeling and identifying wires efficiently. Elevate your cable management with our high-quality shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |


