CC8522-000

Heilind Number:RYCTMS-SCE-2X-1K-3/8-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CC8522-000
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/8-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CC8522-000
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.137 - .32 in, 3.47 - 8.12 mm
Tubing Type:Ladder
Part Aliases:CC8522-000
SKU:RYCTMS-SCE-2X-1K-3/8-4

Detailed Description

Enhance cable organization with our TMS-SCE-2X-1K-3/8-4 shrink tubing. Designed for efficiency, this yellow tubing boasts a 2:1 shrink ratio and a durable construction that can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 2 inches, it's compatible with cables ranging from .137 to .32 inches (3.47 to 8.12 mm) in diameter. Its ladder design ensures secure fastening, making it ideal for a variety of applications. Rest assured, it's also RoHS compliant, meeting stringent environmental standards. Elevate your cable management game with this essential accessory.