TMS-SCE-3/32-2.0-S1-4

Heilind Number:RYCTMS-SCE-3/32-2.0-S1-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-3/32-2.0-S1-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-3/32-2.0-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/32-2.0-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:3249670001
SKU:RYCTMS-SCE-3/32-2.0-S1-4

Detailed Description

Enhance cable identification with our TMS-SCE-3/32-2.0-S1-4 shrink tubing. This yellow tubing boasts a 3:1 shrink ratio and a durable construction, ensuring reliable performance in a wide temperature range from -55 to 135°C (-67 to 275°F). With an overall length of 1 inch, it accommodates cables ranging from .032 to .075 inches (.81 to 1.9 mm) in diameter. Designed in a ladder style, this tubing offers efficient labeling and organization. RoHS compliant for environmental responsibility, it's an essential component for various labeling and identification projects in the industrial, commercial, or DIY settings. Elevate your cable management with this high-quality shrink tubing.