TMS-SCE-3/32-2.0-S1-9

Heilind Number:RYCTMS-SCE-3/32-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-3/32-2.0-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-3/32-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/32-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:1506550001
SKU:RYCTMS-SCE-3/32-2.0-S1-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-3/32-2.0-S1-9 shrink tubing. Designed for seamless application, this white tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables ranging from .032 to .075 inches in diameter. With an operating temperature range of -55 to 135°C (-67 to 275°F), it provides reliable performance in various environments. Featuring a ladder design, it simplifies installation and removal, making it ideal for labeling applications. Rest assured, this tubing is RoHS compliant, meeting environmental standards. Elevate your cable management with this essential tool.