TMS-SCE-3/4-2.0-2

Heilind Number:RYCTMS-SCE-3/4-2.0-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-3/4-2.0-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-3/4-2.0-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/4-2.0-2
Color:Red
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.275 - .425 in, 6.99 - 10.79 mm
Tubing Type:Ladder
Part Aliases:0827230001
SKU:RYCTMS-SCE-3/4-2.0-2

Detailed Description

Enhance cable organization and identification with our TMS-SCE-3/4-2.0-2 Red Shrink Tubing. Designed for optimal performance, this tubing boasts a 3:1 shrink ratio and an overall length of 2 inches, making it ideal for a variety of applications. Its durable construction ensures reliable protection, with an operating temperature range of -55 to 135°C (-67 to 275°F). Compatible with cables ranging from .275 to .425 inches (6.99 to 10.79 mm) in diameter, it offers a versatile solution for labeling and marking. This RoHS-compliant product is a must-have for efficient cable management in any setting. Explore our selection of Label & Identification Products for more options.