| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-3/4-2.0-S1-9 |
| Color: | White |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .275 - .64 in, 6.99 - 16.25 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 6656610001 |
| SKU: | RYCTMS-SCE-3/4-2.0-S1-9 |
TMS-SCE-3/4-2.0-S1-9
| Heilind Number: | RYCTMS-SCE-3/4-2.0-S1-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-3/4-2.0-S1-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-3/4-2.0-S1-9 White Shrink Tubing. This high-quality tubing, with a 3:1 shrink ratio, ensures a secure fit for cables ranging from .275 to .64 inches in diameter. Its ladder design simplifies installation, while its durable construction withstands temperatures from -55 to 135°C (-67 to 275°F). RoHS compliant, it meets environmental standards without compromising performance. Ideal for labeling and protecting wires, this tubing is a must-have for various applications. Elevate your cable management game with this versatile solution.

