| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-3/8-2.0-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 0313730001 |
| SKU: | RYCTMS-SCE-3/8-2.0-S1-4 |
TMS-SCE-3/8-2.0-S1-4
| Heilind Number: | RYCTMS-SCE-3/8-2.0-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-3/8-2.0-S1-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our durable Yellow Shrink Tubing. With a 3:1 shrink ratio and an operating temperature range of -55°C to 135°C (-67°F to 275°F), it offers reliable performance in various environments. This ladder-style tubing is compatible with cables ranging from .137 to .32 inches (3.47 to 8.12 mm) in diameter, providing versatility in application. RoHS compliant, it meets international standards for environmental responsibility. Perfect for labeling and identifying wires, this tubing ensures clear and lasting markings. Streamline your cable management with this essential product.

