TMS-SCE-3/8-2.0-S1-9

Heilind Number:RYCTMS-SCE-3/8-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-3/8-2.0-S1-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-3/8-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/8-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.137 - .32 in, 3.47 - 8.12 mm
Tubing Type:Ladder
Part Aliases:0937690001
SKU:RYCTMS-SCE-3/8-2.0-S1-9

Detailed Description

Enhance cable organization with our TMS-SCE-3/8-2.0-S1-9 shrink tubing. Designed for efficient cable management, this white tubing boasts a 3:1 shrink ratio and an overall length of 1 inch. With an operating temperature range of -55 to 135°C (-67 to 275°F), it offers durability in various environments. Its compatibility with cables ranging from .137 to .32 inches (3.47 to 8.12 mm) ensures versatility. Crafted from ladder-style tubing, it facilitates easy installation. Rest assured of its compliance with RoHS standards, making it a reliable choice for your labeling and identification needs in diverse settings. Explore the range of applications in products, label and identification products, printable shrink tubing, wire and cable markers, cards, and sleeves. Elevate your cable management game with this high-quality shrink tubing.