TMS-SCE-1K1-1/2-2.0-S1-9

Heilind Number:RYCTMSSCE1K1-1/2-2.0S19
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K1-1/2-2.0-S1-9
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1-1/2-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K1-1/2-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Ladder
Part Aliases:9328830001
SKU:RYCTMSSCE1K1-1/2-2.0S19

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-1-1/2-2.0-S1-9 Printable Shrink Tubing. Designed for easy application, this white tubing features a shrink ratio of 3:1 and an overall length of 1 inch, suitable for cables with a diameter ranging from 0.825 to 1.3 inches. Operating seamlessly in temperatures between -55 to 135°C (-67 to 275°F), it ensures durability in various environments. Its ladder design allows for efficient marking and labeling, ideal for wire and cable management. Rest assured, this tubing complies with RoHS standards, making it a safe and reliable choice for your labeling needs. Elevate your organization game with this versatile shrink tubing.