TRSA-1111/C/1/CC-KIT

Heilind Number:RYCTRSA-1111/C/1/CC-KIT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TRSA-1111/C/1/CC-KIT
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TRSA-1111/C/1/CC-KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TRSA-1111/C/1/CC-KIT
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:1 mm
Expanded Diameter:3 mm
Part Aliases:468885-001
SKU:RYCTRSA-1111/C/1/CC-KIT

Detailed Description

Enhance the durability and longevity of your wiring projects with our Heat Shrink Tubing Kit. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a reliable solution for insulation and protection. With a shrink ratio of 3:1 and a low shrink temperature of 80°C, it ensures a secure fit around cables and wires. Operating flawlessly in a wide temperature range from -55 to 135°C, it guarantees optimal performance in diverse environments. RoHS compliant and featuring a 1mm recovered diameter and 3mm expanded diameter, it's perfect for various applications. Upgrade your wire and cable management setup with this essential Abrasion Protection solution.