| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TUGA-GP-15/7.5-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 85 °C |
| Operating Temperature Range: | -55 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .295 in, 7.5 mm |
| Expanded Diameter: | 15 mm, .591 in |
| Part Aliases: | 5736824001 9-1194553-1 |
| SKU: | RYCTUGA-GP-15/7.5-0-SP.M |

