| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TX40AB00-1007 |
| Series: | TXR40 Series |
| Body Orientation: | Straight |
| Shell Size: | 11 |
| Body Material: | Aluminum Alloy |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Cable Diameter Range: | 35 - 219 in, 56 - 89 mm |
| Adapter Plating: | Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray) |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Adapter Code: | 40 |
| Interface Code: | 40 |
| Thread Size: | M15x1 |
| Part Aliases: | 260027-000 |
| SKU: | RYCTX40AB00-1007 |