| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TX40AB90-1810 |
| Series: | Tinel-Lock |
| Shell Size: | 19, F |
| Body Material: | Aluminum Alloy |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Cable Diameter Range: | 5 - 313 in, 79 - 127 mm |
| Adapter Plating: | Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray) |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 10 |
| Adapter Code: | 40 |
| Interface Code: | 40 |
| Part Aliases: | 693801-000 |
| SKU: | RYCTX40AB90-1810 |