| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TX40AZ00-0804 |
| Series: | Tinel-Lock |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum Alloy |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| Sealable: | Yes |
| Connector System: | Cable-to-Cable |
| Cable Diameter Range: | 2 - 125 in, 32 - 51 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Adapter Code: | 40 |
| Interface Code: | 40 |
| Part Aliases: | CZ4501-000 |
| SKU: | RYCTX40AZ00-0804 |
TX40AZ00-0804
| Heilind Number: | RYCTX40AZ00-0804 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TX40AZ00-0804 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TX40AZ00-0804

