| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TX40AZ00-1006 |
| Series: | Tinel-Lock |
| Body Orientation: | Straight |
| Shell Size: | 11, B |
| Body Material: | Aluminum Alloy |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Cable Diameter Range: | 3 - 188 in, 48 - 76 mm |
| Adapter Plating: | Electroless Nickel |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Adapter Code: | 40 |
| Interface Code: | 40 |
| Part Aliases: | CY0364-000 |
| SKU: | RYCTX40AZ00-1006 |