| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TX40AZ00-2016 |
| Series: | Tinel-Lock |
| Body Orientation: | Straight |
| Shell Size: | 21, G |
| Body Material: | Aluminum Alloy |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Cable Diameter Range: | 127 - 203 mm, 5 - 8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Adapter Code: | 40 |
| Interface Code: | 40 |
| Part Aliases: | CX9353-000 |
| SKU: | RYCTX40AZ00-2016 |
TX40AZ00-2016
Specifications
Detailed Description
Enhance your connectivity with the TX40AZ00-2016 Tinel-Lock Adapter. This straight adapter, featuring the CX9353-000 design, is a crucial component for seamless cable-to-cable connections. Crafted from durable aluminum alloy, it ensures reliable performance in aerospace, defense, and marine applications. With a shell size of 21 and the ability to accommodate cable diameters ranging from 5 to 8 inches, this adapter offers versatile compatibility. Its sealable construction further guarantees protection in demanding environments. Perfect for side-entry Tinel-Lock ring setups, it facilitates secure and efficient data transmission. Upgrade your circular connector system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem MS3476W12-3S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |


