TXR15AB00-1010AI

Heilind Number:RYCTXR15AB00-1010AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR15AB00-1010AI
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

TXR15AB00-1010AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR15AB00-1010AI
Color:Olive Drab
Shell Size:18, 19
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
Series:TXR
Part Aliases:610593-000
SKU:RYCTXR15AB00-1010AI

Detailed Description

Ensure environmental compliance with this olive drab backshell, perfect for applications requiring RoHS compliance. Constructed with durable aluminum, it features a straight body orientation and cadmium plating for added protection. Compatible with cable diameters ranging from .313 to .5 inches (7.9 - 12.7 mm), this backshell is designed for shell sizes 18 and 19. Part of the TXR series, it guarantees high-quality performance and reliability in circular connector applications. Upgrade your setup with this essential component, ideal for military, aerospace, and industrial use.