| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR15AB00-1012AIH |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 18, 19 |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | CA0612-000 |
| SKU: | RYCTXR15AB00-1012AIH |
TXR15AB00-1012AIH
| Heilind Number: | RYCTXR15AB00-1012AIH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR15AB00-1012AIH |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR15AB00-1012AIH, a rugged Tinel-Lock Ring designed for demanding Aerospace Defense & Marine applications. Crafted from durable olive drab aluminum with cadmium plating, this side-entry connector ensures reliable performance in harsh environments. With a wide cable diameter range of .375 to .6 inches (9.5-15.2 mm) and an operating temperature range of -65 to 175°C (-85 to 347°F), it's ideal for critical missions. The straight adapter made from AMS-QQ-P-416 Type II, Class 3 cadmium material, with an entry size of 12, guarantees secure cable connections. Perfect for Circular Connector Backshells, this component is essential for maintaining robust communication networks in challenging settings.

