| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR15AB00-1216AIH |
| Color: | Olive Drab |
| Series: | TXR |
| Shell Size: | 20, 22 |
| Body Material: | Aluminum |
| Cable Diameter: | 12.7 - 20.3 mm, .5 - .8 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 16 |
| Cable Entry Diameter: | .01 - 1 in |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Part Aliases: | CF1518-000 |
| SKU: | RYCTXR15AB00-1216AIH |
TXR15AB00-1216AIH
| Heilind Number: | RYCTXR15AB00-1216AIH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR15AB00-1216AIH |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the TXR15AB00-1216AIH, a cutting-edge Tinel-Lock Ring designed for optimal performance in demanding environments. Its rugged aluminum shell, available in Olive Drab, ensures durability in aerospace, defense, and marine applications. With a straight adapter angle and a cable entry diameter of .01 - 1 inch, this backshell accommodates cables ranging from .5 to .8 inches in diameter. The cadmium adapter material and plating meet stringent AMS-QQ-P-416 standards, guaranteeing reliability in harsh conditions. Operating seamlessly at temperatures from -65 to 175°C, this component is a crucial accessory for circular connectors, offering superior protection and secure connections. Trust in the TXR series for unparalleled quality and performance.

