| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR15AB00-1618AIH |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 24, 28 |
| Body Material: | Aluminum |
| Cable Diameter: | .1 - .5 in, 2.54 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | 12.7 - 20.5 mm, .5 - .1 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 18 |
| Cable Entry Diameter: | .01 - 1.13 in |
| Part Aliases: | CA0615-000 |
| SKU: | RYCTXR15AB00-1618AIH |
TXR15AB00-1618AIH
| Heilind Number: | RYCTXR15AB00-1618AIH |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR15AB00-1618AIH |
| ECAD Model: |
Specifications
Detailed Description
Experience rugged reliability with our TXR15AB00-1618AIH connector, designed for demanding applications in Aerospace Defense & Marine industries. Featuring an Olive Drab color and a durable aluminum shell, this side-entry Tinel-Lock Ring device ensures secure cable connections in extreme environments. With a wide operating temperature range of -65 to 175°C (-85 to 347°F), it performs flawlessly in harsh conditions. The straight adapter, made of Cadmium material, accommodates cables with a diameter ranging from .1 to .5 inches (2.54 to 12.7 mm), providing versatility in installations. Trust in the TXR series for high-performance connectivity solutions that meet stringent quality standards.

