| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR15AZ00-0810AI |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 16, 16S |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | CZ3867-000 |
| SKU: | RYCTXR15AZ00-0810AI |
TXR15AZ00-0810AI
| Heilind Number: | RYCTXR15AZ00-0810AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR15AZ00-0810AI |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the TXR15AZ00-0810AI, a sleek and efficient Side-Entry Tinel-Lock Ring in striking Black. Part of the TXR series, this connector features a durable Aluminum shell, perfect for aerospace, defense, and marine applications. With a cable diameter range of .313 to .5 inches, it offers versatility in connectivity. The straight adapter, made of Zinc Nickel with Chromate Chemical Conversion, ensures secure cable entry. Operating flawlessly in temperatures ranging from -65 to 175°C, this connector is reliable even in harsh environments. RoHS compliance may not apply, but its quality and performance certainly do. Explore the world of Circular Connector Accessories with this essential component.

