| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00-1405AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 14, 14S |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Part Aliases: | 183297-000 |
| SKU: | RYCTXR18AB00-1405AI |
TXR18AB00-1405AI
| Heilind Number: | RYCTXR18AB00-1405AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00-1405AI |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Ensure environmental compliance with this olive drab backshell, a crucial component for straight body orientation in circular connector assemblies. Crafted from aluminum with cadmium plating, it guarantees durability and efficient cable management within a .156 - .25 inch (4 - 6.4mm) diameter range. Specifically designed for the TXR series, this backshell is essential for maintaining secure connections in industrial and military applications. Elevate your assembly process with this high-quality accessory, synonymous with reliability and performance.

