| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00-1607AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 16, 16S |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | 231929-000 |
| SKU: | RYCTXR18AB00-1607AI |
TXR18AB00-1607AI
| Heilind Number: | RYCTXR18AB00-1607AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00-1607AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connector assembly with the TXR18AB00-1607AI, a rugged and reliable addition to the TXR series. Crafted from durable aluminum in an Olive Drab hue, this Side-Entry Tinel-Lock Ring is designed for Aerospace Defense & Marine applications, ensuring exceptional performance even in harsh environments. With a shell size of 16S and a straight adapter angle, it accommodates cables ranging from .219 to .35 inches in diameter. The Cadmium backshell plating guarantees corrosion resistance, while the operating temperature range of -65 to 175°C (-85 to 347°F) provides versatility. Trust in the C417 model for seamless connectivity, meeting the highest standards in circular connector accessories and components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

